504W Enclosed DC/DC Converter

You may also like:
SD-200B-48 SD-200B-48
SD-350B-48 SD-350B-48
SD-200C-48 SD-200C-48
SD-1000L-48 SD-1000L-48
RSD-300B-48 RSD-300B-48
RSD-200B-48 RSD-200B-48

$135.00 ea

Factory Stock - Ships on Sep. 20

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1954041
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-500L-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $135.00
10+ $122.83

Request a Large Quantity Quote

504W Enclosed DC/DC Converter



48 Volts @ 10.5 Amps

Features

  • Input Voltage Range: 19V-72V
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature, Input polarity
  • Number of terminal pins: 7
  • Ripple & Noise: 150mVp-p
  • Size: 8.5"L x 4.5"W x 2.0"H
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)10.5
    Maximum Output Power (W)504
    FamilySD-500
    Input Voltage Range (VDC)19 to 72
    Input Voltage (VDC)24
    Maximum Input Current (A)24.2
    Output Connector TypeScrew Terminal Block
    Pin_Count13
    Number of Outputs1
    Product TypeDC to DC Power Supply
    Efficiency (%)89
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)8.5
    Width (inch)4.5
    Height (inch)2
    TypeNon-Inverting|Step Up|Step Down
    MountingEnclosed
    Switching RegulatorYes


    Report a problem
    Suggest a product