AC/DC Power Supply Single Output 5 Volt 2.4A 12W Carton

You may also like:
GST18U05-P1J GST18U05-P1J
K36V120300E2 K36V120300E2
G32DD-050400-A G32DD-050400-A
MPGS-U0241202000D2 MPGS-U0241202000D2
GS25B24-P1J GS25B24-P1J
AD6550LF AD6550LF
EADP-20NB EADP-20NB

$14.30 ea

Lead time 6 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 1954199
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS15U-1P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $14.30
10+ $13.00

Request a Large Quantity Quote

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter

5 Volts @ 2.4 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 90-264VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 2-year warranty
  • Size: 2.8"H x 1.3"W x 2.0"D
  • Weight: 0.4 lbs.
  • Certifications: CEC/UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)2.4
    Maximum Output Power (W)12
    FamilyGS15U
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.5
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)5
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/FCC/EAC
    Efficiency (%)65
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    Length (inch)1.3
    Width (inch)2.8
    Height (inch)2
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel VI


    Report a problem
    Suggest a product