AC-to-DC "Slim-Line" Regulated Switching Wall Adapter12 Volts @ 1.25 AmpFeatures:Output connector: 2.1mm x 5.5mm female center positiveInput voltage: 90-264VAC @ 47-63Hz2-wire AC input Output cord length: 6 feetColor: Black2-year warrantySize: 2.8"H x 1.3"W x 2.0"DWeight: 0.4 lbs.Certifications: CEC/UL/CUL
Report a problem
Suggest a product
Specification |
Value |
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 1.25 |
Maximum Output Power (W) | 15 |
Family | GS15U |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.5 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Output Voltage (VDC) | 12 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/FCC/EAC |
Efficiency (%) | 76 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 50 |
Length (inch) | 1.3 |
Width (inch) | 2.8 |
Height (inch) | 2 |
Color | Black |
Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level VI |
Report a problem
Suggest a product