TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 15 |
Output Current (A) | 1 |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 1.3 x 2.8 x 2 |
Agency Approvals | UL/CUL/FCC/EAC |
AC Power Cord | N/A |
Maximum Input Current (A) | 0.5 |
Number of Outputs | 1 |
Maximum Output Power (W) | 15 |
Efficiency (%) | 77 |
Family | GS15U |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 50 |
Minimum Isolation Voltage | 3000V |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level VI |