5.52W Encapsulated Switching Power Supply

You may also like:
GE24I24-P1J GE24I24-P1J
MTR-18028 MTR-18028
GE18I48-P1J GE18I48-P1J
GS06U-6P1J GS06U-6P1J
GE18I24-P1J GE18I24-P1J
GS06U-8P1J GS06U-8P1J

$14.30 ea

Factory Stock - Ships on Oct. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 1954228
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS15U-8P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $14.30
10+ $12.98

Request a Large Quantity Quote

5.52W Encapsulated Switching Power Supply



15 Volts @ 1 Amps

Features

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Ultra-miniature size
  • Input Voltage: 85-264VAC @ 47-440Hz, or 120-370VDC
  • Number of Pins: 4
  • Size: 2.5" x 2.0" x 0.8"
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)0.31
    Maximum Output Power (W)15
    FamilyGS15U
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.5
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)48
    Product TypeAC to DC Power Supply
    Agency ApprovalsCB/CE/CUL/FCC/UL
    Efficiency (%)81
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    Length (inch)1.3
    Width (inch)2.8
    Height (inch)2
    MFR Product FamilyGS15U
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel VI


    Report a problem
    Suggest a product