*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $15.00 |
10+ | $13.70 |
20+ | $11.95 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 1.25 A |
Power Rating | 15 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female R/A |
Output Connector Diameters | 2.1mm x 5.5mm right angle |
Polarity | Center Positive |
Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC |
Maximum Input Current | 0.5 A |
Number of Outputs | 1 |
Product Length | 3.9 in. |
Width | 2.3 in. |
Height | 1.3 in. |
Efficiency | 76% |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 50°C |
Product Note | Level VI |
Type | Auto Switching |
Style | Desktop Adapter |