15W AC-DC Single Output Wall-Mounted Type 24 Volts 0.62 Amps 5 to 48V

You may also like:
GST18U24-P1J GST18U24-P1J
GE24I24-P1J GE24I24-P1J
MTR-18028 MTR-18028
GS15U-8P1J GS15U-8P1J
GE18I48-P1J GE18I48-P1J
GS06U-6P1J GS06U-6P1J
GE18I24-P1J GE18I24-P1J

$14.30 ea

Factory Stock - Ships on Oct. 24

TARIFF FREE PRODUCT


  • Jameco Part no.: 1954252
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS15U-6P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $14.30
10+ $13.00

Request a Large Quantity Quote

15 WAC-DC Single Output Wall-Mounted Type



24 Volts @ 0.62 Amps

Features

  • Universal AC input / Full range
  • No load power consumption <0.5W
  • Meet energy star level IV(CEC) for 5 ~ 48V
  • Meet EISA 2007 (Energy Independence and Security Act) for 5 ~ 48V
  • 2 pole USA plug
  • Class power (without earth pin)
  • Full output 3~48V safety approval
  • Protections: Short circuit / Overload / Over voltage
  • Pass LPS
  • Fully enclosed plastic case
  • Approvals: UL / CUL / CB / FCC / CE
  • 2 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)0.62
    Maximum Output Power (W)15
    FamilyGS15U
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.5
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)24
    Product TypeAC to DC Power Supply
    Agency ApprovalsCB/CE/CUL/FCC/UL
    Efficiency (%)80
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    Length (inch)1.3
    Width (inch)2.8
    Height (inch)2
    MFR Product FamilyGS15U
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel VI


    Report a problem
    Suggest a product