*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 1.8 |
Maximum Output Power (W) | 21.6 |
Family | PM-20 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 440 |
Maximum Input Current (A) | 0.6 |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
MFR Product Family | PM-20 |
Efficiency (%) | 81 |
Minimum Isolation Voltage | 4000V |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 60 |
Length (inch) | 3.7 |
Width (inch) | 2.2 |
Height (inch) | 0.9 |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Color | Black |
Type | Switching |
Style | Medical Enclosed |