Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 2.5 Amps 30 Watts

You may also like:
PLC-30-12 PLC-30-12
PLP-30-12 PLP-30-12
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-80-12 SLD-80-12
SLD-50-12 SLD-50-12
ELG-300-12A ELG-300-12A
Clearance

$21.30 ea

10% discount applied in cart

More Available - 7/20/2020

TARIFF FREE PRODUCT


  • Jameco Part no.: 1954404
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLN-30-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $21.30
10+ $19.40
25+ $14.95

Request a Large Quantity Quote

30W Enclosed LED Power Supply with PFC Function

12 Volts @ 2.5 Amps

Features:
  • Suitable for LED lighting and moving sign applications
  • Input: 90-295VAC @ 47-63Hz, or 127-417VDC
  • Size: 5.7"L x 1.9"W x 1.2"H
  • Ripple and Noise: 2000mVp-p
  • Load Regulation: ±10.0%
  • Line Regulation: ±3.0%
  • Universal AC input/full range
  • 100% full-load burn-in test
  • Constant voltage and current
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)2.5
    Input Voltage (VAC)90 to 295
    Output Connector TypeStripped and Tinned
    Length (inch)5.70
    Width (inch)1.85
    Height (inch)1.18
    PFC FunctionYes
    Agency ApprovalsUL/CUL/CSA/TUV/CB/CE/EN/EAC/CCC
    Maximum Output Power (W)30
    Input Frequency47 to 63
    Maximum Input Current (A)0.4
    Efficiency (%)82.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)50
    FamilyPLN-30
    Number of Outputs1
    ColorWhite
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product