396W Open-Frame AC-to-DC Switching Power Supply

You may also like:
UHP-500-12 UHP-500-12
UHP-500R-12 UHP-500R-12
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
EPS-65-12 EPS-65-12
PPS-125-12 PPS-125-12

$150.59 ea

Lead time 7 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 1954447
  • Manufacturer: MEAN WELL
  • Manufacturer no.: USP-500-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $150.59
10+ $143.19

Request a Large Quantity Quote

396W Open-Frame AC-to-DC Switching Power Supply



12 Volts @ 42 Amps

Features

  • Input: 90-264VAC @ 47-63Hz
  • Size: 10.0"L x 5.0"W x 1.6"H
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)12
    Output Current (A)42
    Additional Output Voltages (VDC)10.8 to 13.2
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal Block
    Size (L" x W" x H")10 x 5 x 1.6
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)90
    FamilyUSP-500
    Maximum Output Power (W)504
    Maximum Input Current (A)6
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product