AC to DC Power Supply Enclosed Single Output 12 Volt 0.85 Amp 10.2 Watt

You may also like:
MFM-10-12 MFM-10-12
MPM-10-12 MPM-10-12
MSP-600-24 MSP-600-24
PM-05-5 PM-05-5
MSP-300-24 MSP-300-24
MSP-100-12 MSP-100-12
MSP-100-24 MSP-100-24
MSP-200-24 MSP-200-24

$11.79 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1954551
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PM-10-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $11.79
10+ $11.39

Request a Large Quantity Quote

10.2W ENCAPSULATED SWITCHING POWER SUPPLY

12 Volts @ 0.85 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Ultra-miniature size
  • Input Voltage: 85-264VAC @ 47-440Hz, or 120-370VDC
  • Number of Pins: 4
  • Size: 2.8" x 2.0" x 0.9"
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.85
Maximum Output Power (W)10.2
FamilyPM-10
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.25
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyPM-10
Efficiency (%)78
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)2.8
Width (inch)2
Height (inch)0.9
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
ColorBlack
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product