AC Receptacle Female C13 Snap-in Fast-on Terminals 15A 250VAC

You may also like:
G1W106-R G1W106-R
IEC-GS-1-100 IEC-GS-1-100
0701-1-CN-R 0701-1-CN-R
NEMA-5-2 NEMA-5-2
PLF-6DZ2KR PLF-6DZ2KR
JR-101-F JR-101-F
Clearance

$0.59 ea

10% discount applied in cart

6,772 ship on Apr. 14


  • Jameco Part no.: 1954640
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EAC405
  • HTS code: 8536694050
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.45
100+ $0.39
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Female AC Power Inlet Receptacle IEC-C13

Features

  • Snap-in panel mount
  • Current rating: 15A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.187"
  • Agency approvals: UL/CSA/VDE


Report a problem
Suggest a product
Specification Value
Product TypeFemale Socket
Connector TypeC13
Contact GenderFemale
Current Rating15 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Snap-In
Termination0.187" Faston
FilteredNo
FusedNo
Switch FunctionNot Switched
Body OrientationStraight


Report a problem
Suggest a product