Power Entry Module EMI Filtered Male 3 Position 115VAC/250VAC 4A Fuse Straight C14

You may also like:
G1W106-R G1W106-R
IEC-GS-1-100 IEC-GS-1-100
0701-1-CN-R 0701-1-CN-R
NEMA-5-2 NEMA-5-2
PLF-6DZ2KR PLF-6DZ2KR
JR-101-F JR-101-F

$1.95 ea

27 ship on Jan. 19


  • Jameco Part no.: 1954720
  • Manufacturer: Delta Electronics
  • Manufacturer no.: 04BEEG3S
  • HTS code: 8536694050
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75

Request a Large Quantity Quote

EMI Fused Power Entry Filter 115/250VAC 4A

Features

  • IEC 320-C14 connector
  • Connector Type: Receptacle, Male Blades - Module
  • Fused
  • Screw flanged
  • Current rating: 4A
  • Hipot rating: 2250VDC line-to-ground (1 minute)
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.25"
  • Agency approvals: UL/CSA/VDE


Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC14
Contact GenderMale
Current Rating (A)4
Voltage Rating (AC)250
Mounting TypePanel Mount, Front, Screw Flange
Termination Type0.250" Faston
FilteredYes
FusedYes
Switch FunctionNot Switched
Body OrientationStraight


Report a problem
Suggest a product