# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
100+ | $3.29 |
500+ | $2.95 |
Specification | Value |
---|---|
Impedance (Ohms) | 8 |
Size (Diameter x Depth) (inch) | 4.0 x 1.4 |
Nominal Input Power (W) | 5 |
Input Power (max) (W) | 8 |
Ouput SPL (dB) | 97 |
Frequency Range (Hz) | 800 - 10000 |
Magnet Size (Diameter x H) (inches) | 1.8 x 0.5 |
Magnet Material | Ferrite |
Termination Method | Solderable Lug |