Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC LED Driver Enclosed Power Supply Single Output 12 Volt 11 Amp 132 Watt

You may also like:
ELG-150-12A ELG-150-12A
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12
LPC-60-1400 LPC-60-1400

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1954877
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CLG-150-12A
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $47.95
10+ $43.95

Request a Large Quantity Quote

132W Enclosed LED Power Supply with PFC Function

12 Volts @ 11 Amps

Features:
  • Suitable for LED lighting and moving sign applications
  • Input: 90-295VAC @ 47-63Hz, or 127-417VDC
  • Size: 8.7"L x 2.7"W x 1.5"H
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • 100% full-load burn-in test
  • Adjustable voltage and current
  • Short-circuit, Overload, Over-voltage protection
  • 3-year warranty
  • Certification: UL/TUV/CE

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)11
    Additional Output Voltages (VDC)N/A
    Input Voltage (VAC)90 to 295
    Output Connector TypeStripped and Tinned
    Length (inch)8.74
    Width (inch)2.67
    Height (inch)1.52
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Maximum Output Power (W)132
    Input Frequency47 to 63
    Maximum Input Current (A)2
    Efficiency (%)88
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    FamilyCLG-150
    Number of Outputs1
    Output Voltage (Channel 1)9 VDC to 12 VDC
    Output Current (Channel 1)5.5 A to 11 A


    Report a problem
    Suggest a product