# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.79 |
100+ | $0.69 |
500+ | $0.59 |
1000+ | $0.49 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
No. of Digits | 1 |
Illuminated Color | Red |
Character Height (inch) | 0.36 |
Color | Red |
Configuration | Common Cathode |
Dominant Wavelength | 655 nm |
Intensity | 0.5 mcd |
Decimal Point | RHDP |
Maximum Forward Voltage | 1.7 V |
Maximum Forward Current | 20 mA |
Typical [email protected](mA) | 0.5 @ 10 |
Buss Polarity | CC |
Peak Wavelength | 655nm |
Digit Size | 0.36 inch |
Pins / Leads | 10 |
Package / Case | 10-DIP (0.2", 5.08mm), 10 leads |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 1.7 @ 20 |
Total Thickness | 9.14mm |
Viewing Area Height | 14.0mm |
Wavelength (nm) | 655 |
Display Height (mm) | 9.14 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Supplier_Package | DIP |
Product Type | LED Displays |