Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED DISPLAY,2DIGIT,GREEN,0.54 INCH H,COMMON ANODE,565NM,2.1V,2.0MCD,RIGHT HAND DECIMAL POINT (RHDP),ALPHANUMERIC

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LDD5121-20 (5621BS-1) LDD5121-20 (5621BS-1)
Clearance

$2.95 ea

10% discount applied in cart

80 ship on Aug. 10


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

2-Digit, 14-Segment Alphanumeric LED Display


Features:
  • Character Height: 0.54"
  • Illuminated color: Green
  • Bus polarity: Common Anode
  • Number of pins/leads: 18
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 2.0 mcd @ 10mA
  • Wavelength: 565nm
  • Decimal point location: Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    LED Display Type7-Seg Numeric
    Character Height (inch)0.54
    No. of Digits2
    Illuminated ColorGreen
    ColorGrey
    ConfigurationCommon Anode
    Dominant Wavelength565 nm
    Intensity2.0 mcd
    Decimal PointRHDP
    Typical Vf(V)@If(mA)2.1 @ 20
    Maximum Forward Current20 mA
    Maximum Forward Voltage2.1 V
    Typical [email protected](mA)2.0 @ 10


    Report a problem
    Suggest a product