Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Zener Diode 1N5241B 11Volt 500mW 5%

Fairchild Semiconductor
1N5241BTR
You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
1N5226B 1N5226B
1N4735A 1N4735A
1N4739A 1N4739A
1N4744A 1N4744A

$0.018 ea

32,120 ship on Jun. 1


  • Jameco Part no.: 1956979
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 1N5241BTR
  • NCNR (Non-Cancelable, Non Returnable)
    • Electronics Parts Locator
# of units Price
2780+ $0.018
13900+ $0.016
69500+ $0.014

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2,780
Diode Zener Single 11 Volt 5% 500m Watt 2-Pin DO-35


1N5241BTR,11V 500MW 5% ZENER, DO35

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage11
Maximum Power Dissipation (W)0.5
Zener Voltage Tolerance5%
Test Current20mA
Maximum Reverse Leakage Current2uA
Maximum Zener Impedance22 Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingTape and Reel
Family1N5241B
Product TypeZener
Product Width1.91mm(Max)
Product Height1.91mm(Max)
Product Length4.56mm(Max)
Minimum Operating Temperature-65°C


Report a problem
Suggest a product