Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor 2N3904 General Purpose NPN 40Volt 0.2Amp TO-92

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906RLRP 2N3906RLRP
2N3904RLRP 2N3904RLRP
BC547B BC547B
PN2222ABU PN2222ABU

$0.045 ea

32,000 ship on Jun. 12


  • Jameco Part no.: 1957146
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 2N3904TFR
  • NCNR (Non-Cancelable, Non Returnable)
    • Electronics Parts Locator
# of units Price
2000+ $0.045
10000+ $0.04
20000+ $0.036

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2,000

Transistor General Purpose BJT NPN 40 Volt 0.2A 3-Pin TO-92

200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
Transistor PolarityNPN
Maximum Collector Emitter Voltage40V
Maximum Collector Base Voltage60V
Minimum DC Current Gain[email protected]@1V, [email protected]@1V, [email protected]@1V, [email protected]@1V, [email protected]@1V
Maximum Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@10mA, [email protected]@50mA
Number of Elements per Chip1
CategoryBipolar Small Signal
Maximum Emitter Base Voltage6V
Maximum Base Emitter Saturation Voltage[email protected]@10mA, [email protected]@50mA
Maximum Operating Frequency300MHz(Min)
Maximum DC Collector Current0.2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTape and Reel
Pin_Count3
Family2N3904
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product