Specification |
Value |
Supplier Package | D2PAK |
Maximum Drain Source Voltage | 100 V |
Maximum Continuous Drain Current | 33 A |
Maximum Gate Source Voltage | ±25V |
Maximum Power Dissipation | 3750mW |
Number of Elements per Chip | 1 |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
Maximum Drain Source Resistance | [email protected] |
Category | Power MOSFET |
Typical Fall Time | 110ns |
Typical Gate Charge @ Vgs | [email protected] |
Typical Input Capacitance @ Vds | [email protected] |
Typical Rise Time | 195ns |
Typical Turn-Off Delay Time | 80ns |
Typical Turn-On Delay Time | 15ns |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 175°C |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Pin_Count | 3 |
Family | FQB33N10 |
Product Width | 9.65mm(Max) |
Product Height | 4.83mm(Max) |
Product Length | 10.67mm(Max) |
Product Type | MOSFET |
Report a problem
Suggest a product