Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor HGTG27N120 IGBT N-Channel 1.2kVolt 72Amp TO-247

Fairchild Semiconductor
HGTG27N120BN
You may also like:
G4PH40KDPBF G4PH40KDPBF
HGTG30N60A4 HGTG30N60A4

$16.99 ea

Call 1-800-831-4242 for availability


  • Jameco Part no.: 1958579
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: HGTG27N120BN
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $16.99
25+ $15.29
50+ $13.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Transistor IGBT Chip N-Channel 1.2K Volt 72A 3-Pin(3+Tab) TO-247

72 A, 1200 V, N-CHANNEL IGBT, TO-247

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-247
Transistor PolarityN
Maximum Collector Emitter Voltage1200V
Maximum Continuous Collector Current72A
Maximum Gate Emitter Voltage±20V
ConfigurationSingle
FamilyHGTG27N120BN
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.82mm
Product Height20.82mm
Product Length15.87mm
Product TypeIGBT Chip


Report a problem
Suggest a product