# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
50+ | $3.95 |
100+ | $3.59 |
Specification | Value |
---|---|
Voltage (VDC) | 12 |
Height - mm | 40 |
Width - mm | 40 |
Depth - mm | 20 |
Air Flow (CFM) | 6.5 |
Bearing | Sleeve |
Current (mA) | 70 |
Agency Approvals | UL/TUV/CSA |
Noise (dBA) | 25.5 |
Connection (Leads) | 12" |
Power (Watts) | 0.9 |