*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $16.95 |
10+ | $15.49 |
25+ | $13.95 |
100+ | $12.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 2 |
Maximum Output Power (W) | 10 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL/CUL/TUV/CE |
Maximum Input Current (A) | 0.5 |
Number of Outputs | 1 |
Length (inch) | 3.4 |
Width (inch) | 1.9 |
Height (inch) | 1.3 |
Efficiency (%) | 75 |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 40 |
Type | Switching |
Style | Desktop Adapter |