12.5 Watt [email protected] [email protected] Dual Output Regulated Table-Top Power Supply 4P Miniature-DIN

You may also like:
2500.072 2500.072
0310.120 0310.120
GP50A13D-R1B GP50A13D-R1B
GP25A13D-R1B GP25A13D-R1B
GPSN25A-13 GPSN25A-13
GP25A13A-R1B GP25A13A-R1B
GP25A14E-R1B GP25A14E-R1B
GP25B14E-R1B GP25B14E-R1B

$24.95 ea

65 ship on May. 13
More Available – 14 weeks


  • Jameco Part no.: 196270
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: PSU25A-13-R
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $24.95
10+ $23.49
50+ $21.95

Request a Large Quantity Quote

3-Wire AC Input Regulated AC-to-DC Switching Dual Output Table-Top Power Supply

Channel 1: 5 Volts @ 2.5 Amps
Channel 2: 12 Volts @ 1 Amp

Features:

  • Output connector: 4-pin Mini DIN male
  • Input: 100-240VAC @ 47-63Hz
  • Size: 4.2"L x 2.6"W x 1.4"H
  • Weight: 1.2 lbs.
  • Case color: Black
  • DC output cord length: 6 feet
  • AC input cord length: 4 feet
  • Agency approvals: UL/CUL/CE
  • Energy Efficiency: Level 3


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current2.5 A
    Power Rating25 W
    AC Power CordINCLUDED
    Input Voltage100 VAC to 240 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeDIN Male
    Output Connector Diameters4-pin mini DIN
    PolarityN/A
    Agency ApprovalsUL, CUL, CE
    Maximum Input Current0.8 A
    Additional Output Voltages (VDC)12 VDC
    Number of Outputs2
    Length4.2 in.
    Width2.6 in.
    Height1.4 in.
    Efficiency65%
    Minimum Isolation Voltage4242V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature40°C
    StyleDesktop Adapter


    Report a problem
    Suggest a product