KK Series Right Angle Friction Lock Header - 5 Position 2.54mm Pitch

Molex
22053051
You may also like:
22-05-3051 22-05-3051
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$0.32 ea

15,278 ship on Sep. 20


  • Jameco Part no.: 1965859
  • Manufacturer: Molex
  • Manufacturer no.: 22053051
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
160+ $0.32
800+ $0.26
4000+ $0.24

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 160

KK Series Right Angle Friction Lock Header - 5 Position 2.54mm Pitch

Features

  • 5 Position
  • Single row
  • Right angle PCB mount
  • 2.54mm pitch
  • Friction lock provides a passive lock to connector with ramp
  • End-to-end stackable
  • Edge mount only
  • Mates with: 2695, 4455, 6471, 7720 and 7880 Series

    Specifications

  • 7478 Series
  • Voltage: 250V
  • Current: 4 amps
  • Contact Resistance: 20 mOhms max.
  • Dielectric Withstanding Voltage: 1500V
  • Insulation Resistance: 50K MOhms
  • UL File No.: E29179
  • CSA File No.: LR19980

    Report a problem
    Suggest a product
  • Specification Value
    GenderPin
    Number of Contacts5
    Contact MaterialBrass
    Contact PlatingTin
    Housing ColorWhite
    Housing MaterialNylon
    Body OrientationRight Angle
    TypeKK Solid Header
    Family7478
    Number of Rows1
    Maximum Contact Resistance20mOhm
    Maximum Current Rating4A/Contact
    Maximum Voltage Rating250V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature75°C
    MountingThrough Hole
    PackagingBag
    Pitch2.54mm
    Product Depth12.83mm
    Product Height6.35mm
    Product Length12.7mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles
    Connector TypeFriction Lock


    Report a problem
    Suggest a product