50k Ohm 5/16" Round Trimming Potentiometer

You may also like:
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
3329H-1-502(62-3-1/2-502) 3329H-1-502(62-3-1/2-502)
Price Reduced

$6.39 ea

4 ship on Sep. 27


  • Jameco Part no.: 1967424
  • Manufacturer: Bourns
  • Manufacturer no.: 3339P-1-503LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $6.39
50+ $5.79
250+ $5.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Cermet Trimmer 50K Ohm 10% 0.5W (1/2W) 4(Electrical)Turn (7.62 X 6.35mm) Pin Thru-Hole

50k Ohm 5/16" Round Trimming Potentiometer

Description

  • 50,000 Ohm

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3339
    FamilyP
    TaperLinear
    Resistance (Ohms)50000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns4
    Actuator OrientationTop
    Actuator TypeTop Slot
    Type5/16" Round
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    Height (mm)6.35
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Diameter (mm)7.62
    Shaft Diameter (mm)2.54


    Report a problem
    Suggest a product