Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Trimmer Potentiometer 10k Ohm 20% 1/2 Watt 1 Turn Pin Through Hole

You may also like:
91WR10K (3352W-1-103) 91WR10K (3352W-1-103)
91WR1MEG (3352W-1-105) 91WR1MEG (3352W-1-105)
91WR100K (3352W-1-104) 91WR100K (3352W-1-104)
91BR500 (3352P-1-501) 91BR500 (3352P-1-501)
3352W-1-203K(91WR20K) 3352W-1-203K(91WR20K)
91AR25K (3352T-1-253) 91AR25K (3352T-1-253)

$1.79 ea

426 ship on Oct. 1


  • Jameco Part no.: 1967441
  • Manufacturer: Bourns
  • Manufacturer no.: 3352T-1-103LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
30+ $1.79
150+ $1.49
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30

Resistor Trimmer 10k Ohm 20% 1/2 Watt 1 Turn Pin Through Hole

Features

  • Resistance: 10,000 Ohm
  • Tolerance: 20%
  • Power: 1/2 Watt
  • 1 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3352
    FamilyT
    Resistance (Ohms)10000
    Power Rating0.5 W
    Tolerance (%)20
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeThumb/Slot
    Termination StylePins
    Shaft Diameter (mm)4.06
    Resistive Element MaterialCermet
    TechnologyOpen Frame
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Width (mm)8.89
    Height (mm)3.81
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationTop


    Report a problem
    Suggest a product