Terminal Barrier Block 6 Circuit 0.563" (14.3mm) Screws 30A 300V

You may also like:
GGE-10-6P-R GGE-10-6P-R
GGE-10-10P-R GGE-10-10P-R
GGE-10-4P-R GGE-10-4P-R
GGE-20-12P-R GGE-20-12P-R
GGE-10-12P-R GGE-10-12P-R
GGE-20-6P-R GGE-20-6P-R
Price Reduced

$8.89 ea

49 ship on Sep. 25


  • Jameco Part no.: 1968005
  • Manufacturer: Molex
  • Manufacturer no.: 382100106
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $8.89
50+ $7.99
250+ $7.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Terminal Barrier Block 6 Circuit 0.563" (14.3mm) Screws 30A 300V

Specifications

  • Series: Beau™ 38210
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 6
  • Number of Wire Entries: 12
  • Pitch: 0.563" (14.3mm)
  • Number of Rows: 2
  • Current Rating: 30A
  • Voltage Rating: 300V
  • Wire Gauge: 10-18 AWG
  • Top Termination: Screws
  • Bottom Termination: Closed
  • Barrier Type: 2 Wall (Dual)
  • Features: Flange
  • Color: Black
  • Terminal Screw Material: Steel
  • Terminal Screw Finish: Zinc, Clear Chromate
  • Mounting Type: Chassis, Panel
  • Operating Temperature: 150°C
  • Material - Insulation: Phenol Formandehyde (Phenolic)
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
Family38210
DescriptionBarrier Strip
Contact PlatingNickel/Zinc
Body OrientationStraight
Contact MaterialBrass/Steel
Housing MaterialPhenolic
Housing ColorBlack
Number of Positions12
Number of Rows2
MountingPanel Mount
Top TerminationScrew
Pitch (mm)14.29
Product Depth15.9mm
Product Height33.3mm
Product Length110.3mm


Report a problem
Suggest a product