Connector Barrier Strip 6 Position 9.53mm Solder Straight Panel Mount 25 Amp Contact

You may also like:
GGE-10-6P-R GGE-10-6P-R
GGE-10-10P-R GGE-10-10P-R
GGE-10-4P-R GGE-10-4P-R
GGE-20-12P-R GGE-20-12P-R
GGE-10-12P-R GGE-10-12P-R
GGE-20-6P-R GGE-20-6P-R

$5.39 ea

190 ship on Sep. 23


  • Jameco Part no.: 1968128
  • Manufacturer: Molex
  • Manufacturer no.: 387203206
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $5.39
50+ $4.89
100+ $4.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Barrier Strip 6 Position 9.53 mm Solder Straight Panel Mount 25A/Contact

Report a problem
Suggest a product
Specification Value
Family38720
DescriptionBarrier Strip
Maximum Current Rating25A
Contact PlatingZinc
Body OrientationStraight
Contact MaterialSteel
Housing MaterialThermoplastic
Housing ColorBlack
Wire Size12-24 AWG
Number of Positions6
Number of Rows1
Maximum Voltage Rating300V
Minimum Operating Temperature-40°C
Maximum Operating Temperature130°C
MountingPanel Mount
Top TerminationSolderable
Pitch (mm)9.53
Product Depth28.8mm
Product Height15.7mm
Product Length78.2mm


Report a problem
Suggest a product