Connector Eurostyle Block

Molex
393570002
You may also like:
GGE-10-10P-R GGE-10-10P-R
GGE-20-12P-R GGE-20-12P-R
GGE-10-12P-R GGE-10-12P-R
GGE-10-6P-R GGE-10-6P-R
GGE-10-4P-R GGE-10-4P-R
GGE-20-6P-R GGE-20-6P-R
Price Reduced

$0.71 ea

1,290 ship on Sep. 27


  • Jameco Part no.: 1969403
  • Manufacturer: Molex
  • Manufacturer no.: 393570002
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
75+ $0.71
375+ $0.59
1875+ $0.52

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 75

Connector Eurostyle Block

Specifications

  • 2 Position
  • Polyamide Housing
  • RoHS Compliant

    Report a problem
    Suggest a product
  • Specification Value
    Family39357
    DescriptionEurostyle Block
    Maximum Current Rating17.5A
    Contact PlatingTin/Nickel
    Body OrientationStraight
    Contact MaterialCopper
    Housing MaterialPolyamide
    Housing ColorBlack
    Wire Size16-28 AWG
    Number of Positions2
    Number of Rows1
    Maximum Voltage Rating300VAC
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Top TerminationSolderable
    Pitch (mm)3.5
    Product Depth7.29mm
    Product Height8.51mm
    Product Length7mm


    Report a problem
    Suggest a product