Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Eurostyle Block Female 8 Position 5.08mm Screw Right Angle Cable Mount 15 Amp Contact

Molex
395300008
You may also like:
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161

$5.59 ea

5 ship on Aug. 17


  • Jameco Part no.: 1969454
  • Manufacturer: Molex
  • Manufacturer no.: 395300008
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
10+ $5.59
50+ $4.79
100+ $4.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Eurostyle Block Female 8 Position 5.08 mm Screw Right Angle Cable Mount 15A/Contact Eurostyle™

Report a problem
Suggest a product
Specification Value
Pitch (Inches)0.200
GenderFemale
No. of Positions8
DescriptionEurostyle Block
Maximum Current Rating (A)15
Rated Voltage (V)300
Body OrientationRight Angle
MountingCable Mount
No. of Rows1
Contact PlatingTin Over Nickel/Zinc
Bottom TerminationScrew
Wire Size12-26 AWG
Contact MaterialPhosphor Bronze/Steel
Housing MaterialPolyamide 66
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch (mm)5.08
Product Depth18.2mm
Family39530
Product Height15mm
Product Length40.64mm


Report a problem
Suggest a product