Specification |
Value |
Body Orientation | Right Angle |
Number of Contacts | 3 |
Maximum Contact Resistance | 20mOhm |
Contact Material | Phosphor Bronze |
Contact Plating | Tin Over Nickel |
Housing Color | Natural |
Housing Material | Polyester |
Contact Gender | SKT |
Number of Rows | 1 |
Maximum Current Rating | 1A/Contact |
Maximum Voltage Rating | 200V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 80°C |
Mounting | Through Hole |
Packaging | Tray |
Pitch | 1.25mm |
Product Depth | 9.8mm |
Product Height | 5.4mm |
Family | 5597 |
Type | FFC/FPC Connector |
Product Length | 9.5mm |
Termination Method | Solder |
Product Type | Connector FFC-FPC |
Report a problem
Suggest a product