Milli-Grid Female Socket Crimp Contact Terminal 24-30 AWG 15 µin Gold

Molex
503948100
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$0.13 ea

3,456 ship on Sep. 20


  • Jameco Part no.: 1971941
  • Manufacturer: Molex
  • Manufacturer no.: 503948100
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
385+ $0.13
1925+ $0.12
9625+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 385

Milli-Grid Female Socket Crimp Contact Terminal 24-30 AWG 15 µin Gold

Specifications

  • Series: Milli-Grid™ 50394
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 24-30 AWG
  • Contact Material: Phosphor Bronze
  • Contact Finish: Gold
  • Contact Finish Thickness: 15µin (0.38µm)
  • Voltage Rating: 125 V


Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts16
Contact MaterialPhosphor Bronze/Brass
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
TypeEjector Header
Family5499206
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
Product Height27.3mm
Product Length39.62mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product