# of units | Price |
---|---|
15+ | $4.49 |
75+ | $3.89 |
375+ | $3.49 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 5227726 |
Gender | RCP |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Body Plating | Nickel |
Termination Method | Solderable Lug |
Insulator Material | Valox |
Terminate To | Wire |
Mounting | Panel Mount |
Product Depth | 13.08mm |
Product Length | 31.75mm |