# of units | Price |
---|---|
10+ | $5.59 |
50+ | $4.99 |
250+ | $4.49 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 5413969 |
Gender | RCP |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Body Plating | Tin-Lead |
Body Material | Zinc |
Insulator Material | Teflon |
Terminate To | PCB |
Mounting | Through Hole |
Product Depth | 11.43mm |
Product Height | 20.57mm |
Product Length | 11.43mm |