# of units | Price |
---|---|
5+ | $17.99 |
25+ | $16.19 |
50+ | $14.45 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 536501 |
Type | Backplane |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Gender | HDR |
Housing Material | Liquid Crystal Polymer |
Body Orientation | Straight |
Number of Contacts | 192 |
Number of Rows | 4 |
Maximum Voltage Rating | 30VAC |
Mounting | Through Hole |
Pitch | 2mm |
Product Depth | 15.8mm |
Product Height | 17mm |
Product Length | 95.88mm |
Termination Method | Solder |
Product Type | Connector Backplane |