Connector D-Subminiature Plug 15 Position 2.74mm Solder Right Angle Through Hole 15 Terminal 1 Port

TE Connectivity Rohs logo
5747236-6
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$7.49 ea

154 ship on May. 20


  • Jameco Part no.: 1974923
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5747236-6
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $7.49
50+ $6.69
250+ $5.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature PIN 15 Position 2.74 mm Solder Right Angle Thru-Hole 15 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts15
Number of Rows2
GenderPL
Product TypeD-Subminiature
TerminationSolderable
MountingThrough Hole
Pitch2.74 mm
Contact PlatingGold Over Nickel|Gold Over Palladium Nickel Over Nickel
Family5747236
Contact MaterialBrass
Housing MaterialNylon, Polyester
Body PlatingTin Over Copper
Body OrientationRight Angle
Depth18.62mm
Height12.55mm
Length39.14mm


Report a problem
Suggest a product