Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Automotive AMP/TE Male Terminal Pin Tin Plating 10-12 AWG

You may also like:
JS-1105-T-R JS-1105-T-R
08-50-0114 08-50-0114
02-06-1103 02-06-1103
39-00-0039 39-00-0039
02-09-2118 02-09-2118
02-06-2103 02-06-2103
Clearance

$0.39 ea

10% discount applied in cart

2,305 ship on Aug. 11


  • Jameco Part no.: 1977403
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 770003-3
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Automotive AMP/TE Male Terminal Pin Tin Plating 10-12 AWG

MATE-N-LOK Series

Features:

  • Manufacturer: AMP/TE Connectivity
  • Manufacture#: 770003-3
  • Gender: Male
  • Voltage Rating: 600 V
  • Current Rating: 19 A
  • Contact Material: Phosphor Bronze
  • Termination Style: Crimp
  • Wire Gauge: 10-12 AWG
  • Plating: Pre - Tin


Report a problem
Suggest a product
Specification Value
FamilyMate-N-Lock
GenderMale
Maximum Current Rating (A)19
Wire Gauge (AWG)12-10
Voltage Rating600 VAC
Product TypeCrimp
Contact PlatingTin
Contact MaterialPhosphor Bronze


Report a problem
Suggest a product