Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Terminal Block 2 Position 5.08mm Screw Right Angle Cable Mount 15A/Contact

You may also like:
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTOQ025450 OSTOQ025450
Price Reduced

$1.69 ea

2,123 ship on Feb. 24


  • Jameco Part no.: 1977770
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 796635-2
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
30+ $1.69
150+ $1.39
750+ $1.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30

Connector Terminal Block 2 Position 5.08mm Screw Right Angle Cable Mount 15A/Contact

Specifications

  • Pitch: 5.08mm
  • Termination Style: Through Hole
  • Current Rating: 15A
  • Voltage Rating: 300VAC
  • Wire Gauge Range: 30-12

    Report a problem
    Suggest a product
  • Specification Value
    DescriptionTerminal Block
    Pitch (Inches)0.200
    Maximum Current Rating (A)15
    Rated Voltage (V)300
    Contact PlatingTin
    Bottom TerminationThrough Hole
    Housing MaterialPolyamide
    Housing ColorBlack
    Pitch (mm)5.08


    Report a problem
    Suggest a product