D-Subminiature Connector Plug

Molex Rohs logo
836199003
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$29.19 ea

136 ship on May. 24


  • Jameco Part no.: 1977948
  • Manufacturer: Molex
  • Manufacturer no.: 836199003
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
5+ $29.19
25+ $26.49
125+ $24.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

D-Subminiature Connector Plug

Specifications

  • Male
  • Gold Contact Plating
  • 9/9 Contacts

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts9
    Number of Rows2
    GenderPL/PL
    Product TypeCommercial Micro-D
    TerminationSolderable
    MountingThrough Hole
    Pitch1.27 mm
    Contact PlatingGold
    Family83619
    Contact MaterialBeryllium Copper
    Housing MaterialSteel
    Body PlatingNickel
    Body OrientationRight Angle
    Current Rating3A/Contact
    Maximum Voltage Rating350VAC
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    Height16.13mm
    Length19.89mm


    Report a problem
    Suggest a product