Optocoupler DC-IN 1-Channel Transistor DC-Output 6-Pin PDIP SMD

You may also like:
TIL111 TIL111
OP803 OP803
LTV-847 LTV-847
6N138 6N138
H11AA1 H11AA1
LTV-814H LTV-814H
Price Reduced

$0.32 ea

55 ship on Nov. 18


  • Jameco Part no.: 1979901
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: CNY17F-4S
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
160+ $0.32
800+ $0.25
4000+ $0.22

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 160

Optocoupler DC-IN 1-Channel Transistor DC-Output 6-Pin PDIP SMD

Specifications

  • Maximum Collector Emitter Voltage: 70V
  • Isolation Voltage: 5000 Vrms
  • Current Transfer Ratio: 320%
  • Maximum Collector Current: 150mA
  • Maximum Power

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product