Test & Measurement
Benchtop Power Supplies
Extech 382213 Triple Output Benchtop Power Supply
View larger image
Jameco Part no.:
197991
Manufacturer:
Extech Instruments
Manufacturer p/n:
382213
HTS code:
8504409530
Data Sheet (current)
[158 KB ]
User's Manual(current)
[135 KB ]
You may also like:
HY3005D-3-R
SPD3303C
HY3005
LABPS3003SMU
HY5005
PS-2303
HY3005D-2-R
$239.95
ea
4 ship on Jan. 27
More Available – 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$239.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
197991
Manufacturer:
Extech Instruments
Manufacturer no.:
382213
HTS code:
8504409530
Data Sheet (current)
[158 KB ]
User's Manual(current)
[135 KB ]
# of units
Price
1+
$239.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Digital Display Triple Output DC Power Supply
With fixed 5V and 12V outputs
Features:
Benchtop Power Supply
Digital LCD display
Fixed 5V and 12V outputs (500mA max.)
0-30V Adjustable Voltage Output
0-3A Adjustable Current Output
Independent 5V and 12V Outputs provide Power for TTL or CMOS Projects
Easy Snap Terminals for 5V and 12V Outputs
Overload and Short Circuit Protection
Constant Voltage or Current
Current Limiting Front Panel LED Indicator
Binding Post Terminals for Variable Supply
Complete with power cord
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Input Voltage
115/220 VAC
Input Frequency
50Hz/60Hz
Output Voltage
0V to 30V
Output Current
0A to 3A
Power (Watts)
150
Type of Displays
Digital LCD
Number of Outputs
3
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Extech 382213 Triple Output Benchtop Power Supply
Image is representative only