Capacitor 0.1 uF 630 Volt PLYE 10% 18.5 X 6.3 X 14mm Radial 15mm Bulk

You may also like:
MY.1 MY.1
MY.01 MY.01
MY1/100/5-6.6 MY1/100/5-6.6
MER104J1HA0 MER104J1HA0
MY1/100/5 MY1/100/5
WMF1J1 WMF1J1

$0.49 ea

494 ship on Jun. 14
More Available – 3 weeks


  • Jameco Part no.: 1983424
  • Manufacturer: Panasonic
  • Manufacturer no.: ECQ-E6104KF
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.35
100+ $0.23
500+ $0.17

Request a Large Quantity Quote

0.1µF 630VDC Metallized Polyester Film Capacitors

Features

  • Dielectric: Polyester
  • Capacitance: 0.1 µF
  • Voltage Rating DC: 630 V
  • Tolerance: 10 %
  • Termination Style: Radial
  • Lead Spacing: 15 mm
  • Minimum Operating Temperature: -40° C
  • Maximum Operating Temperature: +105° C

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.1
    Voltage Rating630 VDC
    Tolerance10%
    Lead Pitch14.8 mm
    Length18.5 mm (Max)
    Depth6.3 mm (Max)
    Height14 mm
    Capacitance (pF)100000
    Maximum Operating Temperature105°C
    DielectricPLYE
    Minimum Operating Temperature-40°C
    MountingThrough Hole
    PackagingBulk
    Lead Diameter0.6 mm
    Seated Plane Height15 mm (Max)
    Capacitance0.1 µF


    Report a problem
    Suggest a product