Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.68µF 5.5V Electric Double Layer Super Capacitor

You may also like:
EECF5R5U105(PANASONIC) EECF5R5U105(PANASONIC)
EECS5R5V105 EECS5R5V105
EEC-F5R5U155 EEC-F5R5U155
EEC-F5R5U105 EEC-F5R5U105
EEC-F5R5U224 EEC-F5R5U224
Price Reduced

$6.99 ea

87 ship on Mar. 4


  • Jameco Part no.: 1983897
  • Manufacturer: Panasonic
  • Manufacturer no.: EEC-F5R5H684
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
10+ $6.99
50+ $6.29
250+ $5.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.68µF 5.5V Electric Double Layer Super Capacitor

  • Capacitance: 680mF
  • Tolerance: -20%, +80%
  • Voltage Rating: 5.5V
  • Series F
  • ESR (Equivalent Series Resistance): 50 Ohm @ 1kHz
  • Lifetime @ Temp.: 1000 Hrs @ 85°C
  • Termination: Through Hole
  • Mounting Type: Through Hole
  • Package / Case: Radial, Can
  • Lead Spacing: 0.197" (5.00mm)
  • Size / Dimension: 0.846" Dia (21.50mm)
  • Height - Seated (Max): 0.374" (9.50mm)
  • Operating Temperature: -25°C ~ 85°C
  • Gold capacitor

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product