1000uF 35V Aluminum Electrolytic Capacitor

You may also like:
R1000B35-R R1000B35-R
UVZ1H102MHD UVZ1H102MHD
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.49 ea

66 ship on Jan. 18


  • Jameco Part no.: 1984494
  • Manufacturer: Panasonic
  • Manufacturer no.: EEU-EB1V102
  • HTS code: 8532220020
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

1000uF 35V Aluminum Electrolytic Capacitor

Features

  • Capacitance: 1000 uF
  • Voltage Rating DC: 35 V
  • Tolerance: 20 %
  • Ripple Current: 586 mA
  • Maximum Operating Temperature: + 105° C
  • Load Life: 10000 h
  • Termination Style: Radial
  • Case Diameter: 16 mm
  • Case Length: 26 mm
  • Lead Spacing: 5 mm

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1000
    Voltage (VDC)35
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)16 x 26 x 5
    ConstructionRadial
    Max. Operating Temp. (°C)105
    MountingThrough Hole


    Report a problem
    Suggest a product