Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

47uF 400 Volt 20% Aluminum Electrolytic Radial Capacitor

You may also like:
EEU-FC1J680 EEU-FC1J680
EEU-FC1H101 EEU-FC1H101
ECA-1AM472 ECA-1AM472
ECA-2CM470 ECA-2CM470
EEU-FC2A470 EEU-FC2A470
ECE-A1VN101U ECE-A1VN101U

$2.19 ea

1 ship on Dec. 8


  • Jameco Part no.: 1984574
  • Manufacturer: Panasonic
  • Manufacturer no.: EEU-EB2G470S
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
25+ $2.19
125+ $1.89
625+ $1.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25

47uF 400 Volt 20% Aluminum Electrolytic Radial Capacitor

Specifications

  • Series: EB, Type A
  • Capacitance: 47,000,000 pF / 47,000 nF / 47 µF
  • Voltage rating: 400 VDC
  • Tolerance: ±20%
  • Operating temp: -25°C to +105°C
  • Diameter: 18 mm
  • Height: 25 mm


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product