Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Extech Inductance Meter

You may also like:
DVM810 DVM810
MN35 MN35
DT830D DT830D
EX330 EX330
DDM640 DDM640
DVM850BL DVM850BL
Price Reduced

$209.95 ea

3 ship on Oct. 26
More Available – 3 weeks


  • Jameco Part no.: 198678
  • Manufacturer: Extech Instruments
  • Manufacturer no.: 380193
  • HTS code: 9030310000
  • Electronics Parts Locator

Extech Inductance Meter

Measure inductance, capacitance, & resistance with Jameco's stock of extech inductance meters. These passive component LCR meters allows you to set Hi / Lo limits using absolute values or percentage limits. You'll discover the tremendous value with a range of features that help these meters provide the precise measurements you need. Open and Short Zero removes unwanted stray impedances from the measurement, and included is the built-in test fixture or external test leads.

Product Specifications

  • Simultaneous 20,000 / 10,000 count backlit display of the primary parameter (L, C, or R) with the secondary parameter of Q (quality), D (dissipation), or R (resistance)
  • Set Hi / Lo limits using absolute values or percentage limits
  • Parallel or Series equivalent circuit
  • Max / Min / Avg; auto power off with disable
  • Automatic blown fuse indication
  • Built-in test fixture or use external test leads
  • Open and Short Zero removes unwanted stray impedances from the measurement
  • Relative mode, zero, or supplied reference
  • Complete with test leads, 9V battery, software, cable, and protective holster


Report a problem
Suggest a product
Specification Value
Display Digits4
Display Count20000
FunctionResistance, Capacitance, Inductance
AutorangeYES
Capacitance Ranges (uF)2000p to 10m
StyleHandheld


Report a problem
Suggest a product