# of units | Price |
---|---|
10000+ | $0.006 |
50000+ | $0.005 |
100000+ | $0.004 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance Value | 100KOhm |
Power Rating | 1/10W |
Tolerance | 5% |
Family | ERJ2G |
Technology | Thick Film |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 155°C |
Mounting | Surface Mount |
Packaging | Punched Carrier Tape and Reel |
Case Size | 0402 |
Case Style | Molded |
Package/Case | 0402 |
Product Depth | 0.5mm |
Product Height | 0.35mm |
Product Length | 1mm |
Product Type | Resistor |