# of units | Price |
---|---|
1+ | $2.25 |
10+ | $1.95 |
25+ | $1.75 |
Specification | Value |
---|---|
Cell Size | 9V |
Output Voltage | 9 VDC |
Capacity | 600 mAH |
Chemistry | Alkaline (Zinc-Manganese Dioxide) |
Size | 1.04"L x 0.62"W x 1.91"H |
Termination | Snaps |
Non-Rechargeable/Rechargeable | Non-Rechargeable |
Battery Type | Primary |
Product Length | 1.04 in. |
Width | 0.62 in. |
Height | 1.91 in. |