Duracell ProCell 9V Professional Alkaline Battery Manganese Dioxide

You may also like:
ALK 9V 522 ALK 9V 522
L6F22/VINNIC L6F22/VINNIC
ALK AA (EN91) ALK AA (EN91)
VINNICS9V/GP6F22MS VINNICS9V/GP6F22MS
ALK AAA (EN92) ALK AAA (EN92)
LR6AM3 LR6AM3
Slashed Prices - Limited Quantity

$2.75 ea

1 ship on Jan. 17


  • Jameco Part no.: 198791
  • Manufacturer: Duracell
  • Manufacturer no.: DURACELL PC1604
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.75
10+ $2.49
25+ $2.25

Request a Large Quantity Quote

9V Duracell ProCell Professional Alkaline Battery

Features:

  • Voltage: 9V
  • Rating: 500 mAh
  • Chemistry: Alkaline Manganese Dioxide
  • Maximum Operating Temperature: 54°C
  • Minimum Operating Temperature: -20°C


Report a problem
Suggest a product
Specification Value
Cell Size9V
Volts (VDC)9
Nominal Capacity (mAh)600
ChemistryAlkaline (Zinc-Manganese Dioxide)
Size1.04"L x 0.62"W x 1.91"H
TerminationSnaps
FeaturesNon-Rechargeable
Battery TypePrimary


Report a problem
Suggest a product